Technical Document
Specifications
Brand
AtenDevice Type
Splitter
Video Connection Type
VGA
Number of Video Outputs
2
Number of Video Inputs
1
Number Of Ports
2
Maximum Resolution
1920 x 1440
Distrelec Product Id
11043409
Country of Origin
China
Stock information temporarily unavailable.
AED 417.16
AED 417.16 Each (ex VAT)
AED 438.02
AED 438.02 Each (inc. VAT)
Aten 2 Port 1 Input 2 Output VGA Splitter 1920 x 1440
1
AED 417.16
AED 417.16 Each (ex VAT)
AED 438.02
AED 438.02 Each (inc. VAT)
Aten 2 Port 1 Input 2 Output VGA Splitter 1920 x 1440
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AtenDevice Type
Splitter
Video Connection Type
VGA
Number of Video Outputs
2
Number of Video Inputs
1
Number Of Ports
2
Maximum Resolution
1920 x 1440
Distrelec Product Id
11043409
Country of Origin
China