Technical Document
Specifications
Brand
AtenDevice Type
Switch
Video Connection Type
VGA
Number of Video Outputs
1
Number of Video Inputs
2
Number Of Ports
4
Maximum Resolution
1920 x 1440
Distrelec Product Id
12520268
Country of Origin
Taiwan, Province Of China
AED 346.03
AED 346.03 Each (ex VAT)
AED 363.33
AED 363.33 Each (inc. VAT)
1
AED 346.03
AED 346.03 Each (ex VAT)
AED 363.33
AED 363.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AtenDevice Type
Switch
Video Connection Type
VGA
Number of Video Outputs
1
Number of Video Inputs
2
Number Of Ports
4
Maximum Resolution
1920 x 1440
Distrelec Product Id
12520268
Country of Origin
Taiwan, Province Of China