Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ATG MaxiCut Black Nylon, Polyester, Spandex, Tungsten, UHMWPE Abrasion Resistant, Cut Resistant, Puncture Resistant,

RS Stock No.: 298-087Brand: ATGManufacturers Part No.: 52-6745FI-09
View all in Work Gloves

Technical Document

Specifications

Brand

ATG

Glove Size

9

Primary Glove Application

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Glove Material

Nylon, Polyester, Spandex, Tungsten, UHMWPE

Main Colour of Glove

Black

Glove Coating

NBR

Number of Gloves

6Pairs

Range

MaxiCut

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

P.O.A.

ATG MaxiCut Black Nylon, Polyester, Spandex, Tungsten, UHMWPE Abrasion Resistant, Cut Resistant, Puncture Resistant,

P.O.A.

ATG MaxiCut Black Nylon, Polyester, Spandex, Tungsten, UHMWPE Abrasion Resistant, Cut Resistant, Puncture Resistant,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATG

Glove Size

9

Primary Glove Application

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Glove Material

Nylon, Polyester, Spandex, Tungsten, UHMWPE

Main Colour of Glove

Black

Glove Coating

NBR

Number of Gloves

6Pairs

Range

MaxiCut

Country of Origin

Sri Lanka