Technical Document
Specifications
Brand
AtlanticHeat Type
Convection
Maximum Output Power
2kW
Mounting
Wall Mounted
Control Type
Thermostat
Power Settings
6
Supply Voltage
230 → 240 V ac
Country of Origin
France
Stock information temporarily unavailable.
AED 883.33
AED 883.33 Each (ex VAT)
AED 927.50
AED 927.50 Each (inc. VAT)
Atlantic 2kW Convection Convector Heater, Wall Mounted
1
AED 883.33
AED 883.33 Each (ex VAT)
AED 927.50
AED 927.50 Each (inc. VAT)
Atlantic 2kW Convection Convector Heater, Wall Mounted
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AtlanticHeat Type
Convection
Maximum Output Power
2kW
Mounting
Wall Mounted
Control Type
Thermostat
Power Settings
6
Supply Voltage
230 → 240 V ac
Country of Origin
France