Microchip 1Mbit OTP EPROM Memory 32-Pin PLCC

RS Stock No.: 696-2926Brand: AtmelManufacturers Part No.: AT27C010-45JU
brand-logo
View all in EPROM

Technical Document

Specifications

Brand

Atmel

Memory Size

1Mbit

Organisation

128K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

45ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

14 x 11.5 x 2.8mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Typical Operating Supply Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 1Mbit EPROM 32-Pin PLCC, AT27C010-45JU
AED 16.703Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Microchip 1Mbit OTP EPROM Memory 32-Pin PLCC
Select packaging type

P.O.A.

Microchip 1Mbit OTP EPROM Memory 32-Pin PLCC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 1Mbit EPROM 32-Pin PLCC, AT27C010-45JU
AED 16.703Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Atmel

Memory Size

1Mbit

Organisation

128K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

45ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

14 x 11.5 x 2.8mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Typical Operating Supply Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 1Mbit EPROM 32-Pin PLCC, AT27C010-45JU
AED 16.703Each (In a Pack of 5) (ex VAT)