Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip ATSAM3S4CA-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM3, 64MHz, 256 kB Flash, 100-Pin LQFP

RS Stock No.: 715-3849Brand: AtmelManufacturers Part No.: ATSAM3S4CA-AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

Atmel

Family Name

ATSAM3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

64MHz

RAM Size

48 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 1.95 V, 1.8 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Number of LIN Channels

0

Width

14mm

Maximum Operating Temperature

+85 °C

Length

14mm

Dimensions

14 x 14 x 1.45mm

ADCs

16 x 16 bit

Height

1.45mm

Pulse Width Modulation

4 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Microchip ATSAM3S4CA-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM3, 64MHz, 256 kB Flash, 100-Pin LQFP
Select packaging type

P.O.A.

Microchip ATSAM3S4CA-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM3, 64MHz, 256 kB Flash, 100-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Atmel

Family Name

ATSAM3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

64MHz

RAM Size

48 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 1.95 V, 1.8 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Number of LIN Channels

0

Width

14mm

Maximum Operating Temperature

+85 °C

Length

14mm

Dimensions

14 x 14 x 1.45mm

ADCs

16 x 16 bit

Height

1.45mm

Pulse Width Modulation

4 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more