Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ATMI SOLIBA Series Tilt Level Switch Level Switch, SPDT Output, Cable Mount, Copolymer Polypropylene Body

RS Stock No.: 208-5496Brand: ATMIManufacturers Part No.: SOLIBA10M
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

ATMI

Device Type

Tilt Level Switch

Mounting Type

Cable Mount

Switch Output

SPDT

Body Material

Copolymer Polypropylene

Cable Length

10m

Maximum Operating Temperature

+85°C

Maximum ac Voltage

250V

Maximum dc Voltage

250V

For Use With

Grains, Solids

Series

SOLIBA

Country of Origin

France

Stock information temporarily unavailable.

AED 1,082.71

AED 1,082.71 Each (ex VAT)

AED 1,136.85

AED 1,136.85 Each (inc. VAT)

ATMI SOLIBA Series Tilt Level Switch Level Switch, SPDT Output, Cable Mount, Copolymer Polypropylene Body

AED 1,082.71

AED 1,082.71 Each (ex VAT)

AED 1,136.85

AED 1,136.85 Each (inc. VAT)

ATMI SOLIBA Series Tilt Level Switch Level Switch, SPDT Output, Cable Mount, Copolymer Polypropylene Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATMI

Device Type

Tilt Level Switch

Mounting Type

Cable Mount

Switch Output

SPDT

Body Material

Copolymer Polypropylene

Cable Length

10m

Maximum Operating Temperature

+85°C

Maximum ac Voltage

250V

Maximum dc Voltage

250V

For Use With

Grains, Solids

Series

SOLIBA

Country of Origin

France