Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ATMI SOLIBA EX Series Tilt Level Switch Level Sensors, SPDT Output, Cable Mount, Copolymer Polypropylene + HR HY Body,

RS Stock No.: 208-5499Brand: ATMIManufacturers Part No.: SOLIBAEXP5M
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

ATMI

Device Type

Tilt Level Switch

Mounting Type

Cable Mount

Switch Output

SPDT

Body Material

Copolymer Polypropylene + HR HY

Cable Length

5m

Maximum Operating Temperature

+90°C

Maximum ac Voltage

250V

Maximum dc Voltage

48V

Hazardous Area Certification

ATEX

For Use With

Grains, Solids

Series

SOLIBA EX

Country of Origin

France

Stock information temporarily unavailable.

AED 1,635.90

AED 1,635.90 Each (ex VAT)

AED 1,717.70

AED 1,717.70 Each (inc. VAT)

ATMI SOLIBA EX Series Tilt Level Switch Level Sensors, SPDT Output, Cable Mount, Copolymer Polypropylene + HR HY Body,

AED 1,635.90

AED 1,635.90 Each (ex VAT)

AED 1,717.70

AED 1,717.70 Each (inc. VAT)

ATMI SOLIBA EX Series Tilt Level Switch Level Sensors, SPDT Output, Cable Mount, Copolymer Polypropylene + HR HY Body,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATMI

Device Type

Tilt Level Switch

Mounting Type

Cable Mount

Switch Output

SPDT

Body Material

Copolymer Polypropylene + HR HY

Cable Length

5m

Maximum Operating Temperature

+90°C

Maximum ac Voltage

250V

Maximum dc Voltage

48V

Hazardous Area Certification

ATEX

For Use With

Grains, Solids

Series

SOLIBA EX

Country of Origin

France