Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Atoms 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft, CT 25D 635

RS Stock No.: 107-7247Brand: AtomsManufacturers Part No.: CT 25D 635
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Atoms

Shaft Size

6.35mm

Knob Diameter

22.2mm

Knob Height

22mm

Body Colour

Chrome

Indicator Colour

Black

For Use With

CT25 Series

Country of Origin

France

Product details

CT 25 Series Dial Knobs

Precision dial knobs for multi-turn potentiometers.
Available in a wide variety of shaft types.
Metal body.
Highly effective rotation brake.

Stock information temporarily unavailable.

P.O.A.

Atoms 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft, CT 25D 635

P.O.A.

Atoms 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft, CT 25D 635
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Atoms

Shaft Size

6.35mm

Knob Diameter

22.2mm

Knob Height

22mm

Body Colour

Chrome

Indicator Colour

Black

For Use With

CT25 Series

Country of Origin

France

Product details

CT 25 Series Dial Knobs

Precision dial knobs for multi-turn potentiometers.
Available in a wide variety of shaft types.
Metal body.
Highly effective rotation brake.