Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ATP CFast Card, 16GB

RS Stock No.: 194-7450Brand: ATPManufacturers Part No.: AF16GCS-XAEIP
brand-logo
View all in CFast Cards

Technical Document

Specifications

Brand

ATP

Memory Capacity

16GB

Nand Type

MLC

Series

A600Si

Card Format

CFast

Read Speed

510MB/s

Write Speed

175MB/s

Interface

SATA III

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 466.54

AED 466.54 Each (ex VAT)

AED 489.87

AED 489.87 Each (inc. VAT)

ATP CFast Card, 16GB

AED 466.54

AED 466.54 Each (ex VAT)

AED 489.87

AED 489.87 Each (inc. VAT)

ATP CFast Card, 16GB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATP

Memory Capacity

16GB

Nand Type

MLC

Series

A600Si

Card Format

CFast

Read Speed

510MB/s

Write Speed

175MB/s

Interface

SATA III

Country of Origin

Taiwan, Province Of China