Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ATP CFast Industrial 2 GB SLC Compact Flash Card

RS Stock No.: 776-1923Brand: ATPManufacturers Part No.: AF2GCSI-RABXP
brand-logo
View all in Compact Flash Cards

Technical Document

Specifications

Brand

ATP

Capacity

2 GB

Industrial

Yes

Card Format

CFast

Nand Type

SLC

Country of Origin

Taiwan, Province Of China

Product details

ATP Industrial Grade CFast

the ATP Industrial Grade CFast is the ideal replacement of CompactFlash. The ATP Industrial Grade CFast is fully compliant with CFA's CFast specification version 1.1 with a SATA 3Gb/s interface. The CFast contains a 24-pin connector consisting of a SATA-compatible 7-pin signal connector and a 17-pin power and control connector. Comparing to older CompactFlash with ATA/IDE interface.

Single-Level Cell (SLC) NAND Flash
Host Interface:
Compliance with CFast v1.1
SATA 3.0Gb/s interface
24-pin connector: 7-pin signal connector and 17-pin power and control connector
High performance:
Sequential read up to 142MB/s
Sequential write up to 112MB/s
Capacity: 2GB to 32GB
Industrial grade operating temp.: -40°C to 85°C
Endurance:
Enhanced endurance by Global Wear Leveling algorithm and bad block management
BCH-ECC engine can correct up to 40 bit errors per 1,024 Bytes data
TBW (Total Bytes Written): up to 640 Terabyte random write (32GB CFast card)
StaticDataRefresh technology to ensure data integrity in read operations.
PowerProtector, built-in hardware power-down data protection.
S.M.A.R.T. (Self-Monitoring, Analysis, and Reporting Technology) function support for life time monitor

Stock information temporarily unavailable.

P.O.A.

ATP CFast Industrial 2 GB SLC Compact Flash Card

P.O.A.

ATP CFast Industrial 2 GB SLC Compact Flash Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATP

Capacity

2 GB

Industrial

Yes

Card Format

CFast

Nand Type

SLC

Country of Origin

Taiwan, Province Of China

Product details

ATP Industrial Grade CFast

the ATP Industrial Grade CFast is the ideal replacement of CompactFlash. The ATP Industrial Grade CFast is fully compliant with CFA's CFast specification version 1.1 with a SATA 3Gb/s interface. The CFast contains a 24-pin connector consisting of a SATA-compatible 7-pin signal connector and a 17-pin power and control connector. Comparing to older CompactFlash with ATA/IDE interface.

Single-Level Cell (SLC) NAND Flash
Host Interface:
Compliance with CFast v1.1
SATA 3.0Gb/s interface
24-pin connector: 7-pin signal connector and 17-pin power and control connector
High performance:
Sequential read up to 142MB/s
Sequential write up to 112MB/s
Capacity: 2GB to 32GB
Industrial grade operating temp.: -40°C to 85°C
Endurance:
Enhanced endurance by Global Wear Leveling algorithm and bad block management
BCH-ECC engine can correct up to 40 bit errors per 1,024 Bytes data
TBW (Total Bytes Written): up to 640 Terabyte random write (32GB CFast card)
StaticDataRefresh technology to ensure data integrity in read operations.
PowerProtector, built-in hardware power-down data protection.
S.M.A.R.T. (Self-Monitoring, Analysis, and Reporting Technology) function support for life time monitor