Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ATP 2 GB Industrial SD SD Card, Class 6

RS Stock No.: 146-5569Brand: ATPManufacturers Part No.: AF2GSDI-ZAEXM
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

ATP

Card Format

SD

Capacity

2 GB

Speed Class Rating

Class 6

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

You may be interested in
Stock information temporarily unavailable.

AED 216.25

AED 216.25 Each (ex VAT)

AED 227.06

AED 227.06 Each (inc. VAT)

ATP 2 GB Industrial SD SD Card, Class 6

AED 216.25

AED 216.25 Each (ex VAT)

AED 227.06

AED 227.06 Each (inc. VAT)

ATP 2 GB Industrial SD SD Card, Class 6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ATP

Card Format

SD

Capacity

2 GB

Speed Class Rating

Class 6

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

You may be interested in