Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ATP A600Vc M.2 (2280) 32 GB Internal SSD

RS Stock No.: 278-601Brand: ATPManufacturers Part No.: AF32GSTIC-2BAXX
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

ATP

Hard Drive Type

SSD

Model

A600Vc

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

Yes

Interface

SATA III 6 Gb/S

Capacity

32 GB

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 128.80

AED 128.80 Each (ex VAT)

AED 135.24

AED 135.24 Each (inc. VAT)

ATP A600Vc M.2 (2280) 32 GB Internal SSD

AED 128.80

AED 128.80 Each (ex VAT)

AED 135.24

AED 135.24 Each (inc. VAT)

ATP A600Vc M.2 (2280) 32 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATP

Hard Drive Type

SSD

Model

A600Vc

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

Yes

Interface

SATA III 6 Gb/S

Capacity

32 GB

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China