Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ATP 512 MB Industrial SD SD Card, UHS

RS Stock No.: 195-8357Brand: ATPManufacturers Part No.: AF512SDI-5AFXM
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

ATP

SD Card Type

SD Card

Series

Industrial Grade

Card Format

SD

Capacity

512 MB

Speed Class Rating

UHS

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

Country of Origin

Taiwan, Province Of China

You may be interested in
ATP 512 MB Industrial SD SD Card, Class 6
AED 102.52Each (ex VAT)
Stock information temporarily unavailable.

AED 93.47

AED 93.47 Each (ex VAT)

AED 98.14

AED 98.14 Each (inc. VAT)

ATP 512 MB Industrial SD SD Card, UHS

AED 93.47

AED 93.47 Each (ex VAT)

AED 98.14

AED 98.14 Each (inc. VAT)

ATP 512 MB Industrial SD SD Card, UHS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ATP 512 MB Industrial SD SD Card, Class 6
AED 102.52Each (ex VAT)

Technical Document

Specifications

Brand

ATP

SD Card Type

SD Card

Series

Industrial Grade

Card Format

SD

Capacity

512 MB

Speed Class Rating

UHS

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

Country of Origin

Taiwan, Province Of China

You may be interested in
ATP 512 MB Industrial SD SD Card, Class 6
AED 102.52Each (ex VAT)