Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ATP 16 GB Industrial MicroSD Micro SD Card, Class 10, UHS - 1

RS Stock No.: 278-585Brand: ATPManufacturers Part No.: FM16G0UD3V36BFC
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Card Format

MicroSD

Series

S600Sc

Capacity

16 GB

Speed Class Rating

Class 10, UHS - 1

Industrial

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 70.56

AED 70.56 Each (ex VAT)

AED 74.09

AED 74.09 Each (inc. VAT)

ATP 16 GB Industrial MicroSD Micro SD Card, Class 10, UHS - 1

AED 70.56

AED 70.56 Each (ex VAT)

AED 74.09

AED 74.09 Each (inc. VAT)

ATP 16 GB Industrial MicroSD Micro SD Card, Class 10, UHS - 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Card Format

MicroSD

Series

S600Sc

Capacity

16 GB

Speed Class Rating

Class 10, UHS - 1

Industrial

Yes

Country of Origin

Taiwan, Province Of China