Technical Document
Specifications
Brand
Audio-TechnicaMicrophone Type
Hand Held Microphone
Wired/Wireless
Wireless
Length
254.8mm
Weight
280g
Width
50mm
Country of Origin
China
Product details
2.4Ghz Handheld Wireless Microphone
Handheld wireless microphone ideal for performing musicians and presenters.
Ultimate sound quality from digital 24-bit/48kHz wireless operation
Free from TV interference
Frequency time and space diversity assurance levels
Automatic frequency selection
Easily operated
Instantanious channel selection, sync and set up
Modern digital receiver for reliability
Balanced XLR, unbalanced 1/4" output jacks with level control
AED 1,647.95
AED 1,647.95 Each (ex VAT)
AED 1,730.35
AED 1,730.35 Each (inc. VAT)
1
AED 1,647.95
AED 1,647.95 Each (ex VAT)
AED 1,730.35
AED 1,730.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Audio-TechnicaMicrophone Type
Hand Held Microphone
Wired/Wireless
Wireless
Length
254.8mm
Weight
280g
Width
50mm
Country of Origin
China
Product details
2.4Ghz Handheld Wireless Microphone
Handheld wireless microphone ideal for performing musicians and presenters.
Ultimate sound quality from digital 24-bit/48kHz wireless operation
Free from TV interference
Frequency time and space diversity assurance levels
Automatic frequency selection
Easily operated
Instantanious channel selection, sync and set up
Modern digital receiver for reliability
Balanced XLR, unbalanced 1/4" output jacks with level control