Audio-Technica Wired Gooseneck Microphone, 70 Hz → 16 kHz

RS Stock No.: 522-761Brand: Audio-TechnicaManufacturers Part No.: PRO49Q
brand-logo
View all in Microphones

Technical Document

Specifications

Microphone Type

Gooseneck Microphone

Directionality/Polar Pattern

Unidirectional

Wired/Wireless

Wired

Maximum Sound Pressure Level

134dB

Frequency Response

70 Hz → 16 kHz

Impedance

100Ω

Sensitivity

-37dB

Connector

XLR

Length

332mm

Head Diameter

12mm

Weight

80g

Maximum Frequency Response

16 kHz

Minimum Frequency Response

70 Hz

Country of Origin

Japan

Product details

Cardoid Condenser Gooseneck Microphone - 332mm

Self contained electronics eliminate the need for external power modules

You may be interested in
Shure, 70 → 16000 Hz
P.O.A.Each (ex VAT)

AED 688.01

AED 688.01 Each (ex VAT)

AED 722.41

AED 722.41 Each (inc. VAT)

Audio-Technica Wired Gooseneck Microphone, 70 Hz → 16 kHz

AED 688.01

AED 688.01 Each (ex VAT)

AED 722.41

AED 722.41 Each (inc. VAT)

Audio-Technica Wired Gooseneck Microphone, 70 Hz → 16 kHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Shure, 70 → 16000 Hz
P.O.A.Each (ex VAT)

Technical Document

Specifications

Microphone Type

Gooseneck Microphone

Directionality/Polar Pattern

Unidirectional

Wired/Wireless

Wired

Maximum Sound Pressure Level

134dB

Frequency Response

70 Hz → 16 kHz

Impedance

100Ω

Sensitivity

-37dB

Connector

XLR

Length

332mm

Head Diameter

12mm

Weight

80g

Maximum Frequency Response

16 kHz

Minimum Frequency Response

70 Hz

Country of Origin

Japan

Product details

Cardoid Condenser Gooseneck Microphone - 332mm

Self contained electronics eliminate the need for external power modules

You may be interested in
Shure, 70 → 16000 Hz
P.O.A.Each (ex VAT)