Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AUER Signal ESV Series Panel Mount Buzzer, 12 → 24 V ac/dc, IP 65, AC, DC, 2-Tone

RS Stock No.: 135-0751Brand: AUER SignalManufacturers Part No.: 812510405Distrelec Article No.: 30254366
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Supply Voltage

12 → 24 V ac/dc

IP Rating

IP 65

Current Type

AC, DC

Number Of Tones

2

Mounting Style

Panel Mount

Diameter

30 mm

Application Type

Buzzer

Minimum Decibel

77dB

Maximum Decibel

85dB

Series

ESV

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Special Features

Loud Universal Panel Mount Buzzers, Three Distinguishable Tones Selectable Via Terminal, Wide Voltage Range

Distrelec Product Id

30254366

Country of Origin

Austria

Product details

Auer M22 Series Panel Mount Buzzers

Auer M22 series panel mount buzzers are available in 3 sizes to suit a range of applications.

Features and Benefits

Loud universally useable panel mount buzzers
65, 45, 30 mm diameter sizes
Tones selectable via terminal
Adjustable volume
Wide voltage range
For mounting in 22.5 mm holes

Buzzer

Stock information temporarily unavailable.

AED 197.72

AED 197.72 Each (ex VAT)

AED 207.61

AED 207.61 Each (inc. VAT)

AUER Signal ESV Series Panel Mount Buzzer, 12 → 24 V ac/dc, IP 65, AC, DC, 2-Tone

AED 197.72

AED 197.72 Each (ex VAT)

AED 207.61

AED 207.61 Each (inc. VAT)

AUER Signal ESV Series Panel Mount Buzzer, 12 → 24 V ac/dc, IP 65, AC, DC, 2-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 → 24 V ac/dc

IP Rating

IP 65

Current Type

AC, DC

Number Of Tones

2

Mounting Style

Panel Mount

Diameter

30 mm

Application Type

Buzzer

Minimum Decibel

77dB

Maximum Decibel

85dB

Series

ESV

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Special Features

Loud Universal Panel Mount Buzzers, Three Distinguishable Tones Selectable Via Terminal, Wide Voltage Range

Distrelec Product Id

30254366

Country of Origin

Austria

Product details

Auer M22 Series Panel Mount Buzzers

Auer M22 series panel mount buzzers are available in 3 sizes to suit a range of applications.

Features and Benefits

Loud universally useable panel mount buzzers
65, 45, 30 mm diameter sizes
Tones selectable via terminal
Adjustable volume
Wide voltage range
For mounting in 22.5 mm holes

Buzzer