AUER Signal PCH Series Amber Multiple Effect Beacon, 230/240 V, Horizontal, Tube Mounting, Vertical, LED Bulb, IP67,
RS Stock No.: 244-0269Brand: AUER SignalManufacturers Part No.: 860501313Distrelec Article No.: 30256849

Technical Document
Specifications
Brand
AUER SignalSupply Voltage
230/240 V
Light Effect
Flashing, Steady
Lens Colour
Amber
Mounting Style
Horizontal, Tube Mounting, Vertical
Bulb Type
LED
Base Diameter
75mm
Series
PCH
IP Rating
IP67, IP69
Country of Origin
Austria
AED 593.88
AED 593.88 Each (ex VAT)
AED 623.57
AED 623.57 Each (inc. VAT)
AUER Signal PCH Series Amber Multiple Effect Beacon, 230/240 V, Horizontal, Tube Mounting, Vertical, LED Bulb, IP67,
1
AED 593.88
AED 593.88 Each (ex VAT)
AED 623.57
AED 623.57 Each (inc. VAT)
AUER Signal PCH Series Amber Multiple Effect Beacon, 230/240 V, Horizontal, Tube Mounting, Vertical, LED Bulb, IP67,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AUER SignalSupply Voltage
230/240 V
Light Effect
Flashing, Steady
Lens Colour
Amber
Mounting Style
Horizontal, Tube Mounting, Vertical
Bulb Type
LED
Base Diameter
75mm
Series
PCH
IP Rating
IP67, IP69
Country of Origin
Austria