AUER Signal ASX Series Surface Mount Electronic Sounder, 230 / 240 V ac, IP66, AC, 63-Tone

RS Stock No.: 135-0743Brand: AUER SignalManufacturers Part No.: 874460313
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Supply Voltage

230 / 240 V ac

IP Rating

IP66

Current Type

AC

Number Of Tones

63

Housing Colour

Red

Mounting Style

Surface Mount

Application Type

Sounder

Maximum Decibel

127dB

Series

ASX

Base Length

228mm

Housing Material

PC

Minimum Temperature

-30°C

Base Width

228mm

Maximum Temperature

+60°C

Tone Type

Alternating, Bell, Chime, Continuous, Intermittent, Slow Rise, Sweeping

Standards Met

CE, EAC

Special Features

Automatic Synchronization in Multi-Sounder Installation, Complete Offering of Sound-Light Combinations, Comprehensive Range of Standard to High Output Alarm Sounders in Cubic Design

Country of Origin

Austria

Product details

Auer A Series Multi-Tone Sounders

Auer A series professional range of multi-tone sounders are a comprehensive range of standard to high output alarm sounders in cubic design.

Features and Benefits

Externally switchable tones
For applications in the industry, process control, fire/gas alarm, marine, etc.
Versatile installation and mounting options
International and standardized signal tones for fire/gas alarm and other applications
Automatic synchronization in multi sounder installations
Fit for plc applications (leakage, inrush current)

Stock information temporarily unavailable.

AED 3,827.56

AED 3,827.56 Each (ex VAT)

AED 4,018.94

AED 4,018.94 Each (inc. VAT)

AUER Signal ASX Series Surface Mount Electronic Sounder, 230 / 240 V ac, IP66, AC, 63-Tone

AED 3,827.56

AED 3,827.56 Each (ex VAT)

AED 4,018.94

AED 4,018.94 Each (inc. VAT)

AUER Signal ASX Series Surface Mount Electronic Sounder, 230 / 240 V ac, IP66, AC, 63-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 / 240 V ac

IP Rating

IP66

Current Type

AC

Number Of Tones

63

Housing Colour

Red

Mounting Style

Surface Mount

Application Type

Sounder

Maximum Decibel

127dB

Series

ASX

Base Length

228mm

Housing Material

PC

Minimum Temperature

-30°C

Base Width

228mm

Maximum Temperature

+60°C

Tone Type

Alternating, Bell, Chime, Continuous, Intermittent, Slow Rise, Sweeping

Standards Met

CE, EAC

Special Features

Automatic Synchronization in Multi-Sounder Installation, Complete Offering of Sound-Light Combinations, Comprehensive Range of Standard to High Output Alarm Sounders in Cubic Design

Country of Origin

Austria

Product details

Auer A Series Multi-Tone Sounders

Auer A series professional range of multi-tone sounders are a comprehensive range of standard to high output alarm sounders in cubic design.

Features and Benefits

Externally switchable tones
For applications in the industry, process control, fire/gas alarm, marine, etc.
Versatile installation and mounting options
International and standardized signal tones for fire/gas alarm and other applications
Automatic synchronization in multi sounder installations
Fit for plc applications (leakage, inrush current)