Austerlitz Electronic Heatsink, 0.3K/W, 100 x 300 x 83mm

RS Stock No.: 284-4636Brand: Austerlitz ElectronicManufacturers Part No.: KS300.6-1000EDistrelec Article No.: 17564164
View all in Heatsinks

Technical Document

Specifications

Length

100mm

Width

300mm

Height

83mm

Dimensions

100 x 300 x 83mm

Thermal Resistance

0.3K/W

Distrelec Product Id

17564164

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,960.60

AED 3,960.60 Each (ex VAT)

AED 4,158.63

AED 4,158.63 Each (inc. VAT)

Austerlitz Electronic Heatsink, 0.3K/W, 100 x 300 x 83mm

AED 3,960.60

AED 3,960.60 Each (ex VAT)

AED 4,158.63

AED 4,158.63 Each (inc. VAT)

Austerlitz Electronic Heatsink, 0.3K/W, 100 x 300 x 83mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

100mm

Width

300mm

Height

83mm

Dimensions

100 x 300 x 83mm

Thermal Resistance

0.3K/W

Distrelec Product Id

17564164

Country of Origin

Germany