FM1545H Austins White Polypropylene Reusable Face Mask for Sanitary, 150 x 180 mm
Technical Document
Specifications
Brand
AustinsApplication
Sanitary
Reusable/Disposable
Reusable
Colour
White
Quantity Per Package
4
Size
150 x 180 mm
Material
Polypropylene
Cleanroom
Yes
Country of Origin
United Kingdom
AED 52.94
AED 52.94 1 Bag of 4 (ex VAT)
AED 55.59
AED 55.59 1 Bag of 4 (inc. VAT)
1
AED 52.94
AED 52.94 1 Bag of 4 (ex VAT)
AED 55.59
AED 55.59 1 Bag of 4 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AustinsApplication
Sanitary
Reusable/Disposable
Reusable
Colour
White
Quantity Per Package
4
Size
150 x 180 mm
Material
Polypropylene
Cleanroom
Yes
Country of Origin
United Kingdom