HDSP-5553 Avago 7-Segment LED Display, CC Red 1.48 mcd RH DP 14.2mm

RS Stock No.: 588-639Brand: Avago TechnologiesManufacturers Part No.: HDSP-5553
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

626 nm

Character Width

7.8mm

Character Height

14.2mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

8mm

External Dimensions

17 x 12.6 x 8mm

External Height

17mm

External Width

12.6mm

Luminous Intensity

1.48 mcd

Colour Of Face

Grey

Forward Voltage

1.7 V

Operating Temperature Range

-40 → +100°C

Maximum Operating Temperature

+100°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Forward Current

15mA

Product details

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays

You may be interested in

AED 17.06

AED 17.06 Each (ex VAT)

AED 17.91

AED 17.91 Each (inc. VAT)

HDSP-5553 Avago 7-Segment LED Display, CC Red 1.48 mcd RH DP 14.2mm

AED 17.06

AED 17.06 Each (ex VAT)

AED 17.91

AED 17.91 Each (inc. VAT)

HDSP-5553 Avago 7-Segment LED Display, CC Red 1.48 mcd RH DP 14.2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 17.06
5 - 9AED 17.01
10 - 24AED 16.80
25 - 49AED 16.64
50+AED 16.28
You may be interested in

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

626 nm

Character Width

7.8mm

Character Height

14.2mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

8mm

External Dimensions

17 x 12.6 x 8mm

External Height

17mm

External Width

12.6mm

Luminous Intensity

1.48 mcd

Colour Of Face

Grey

Forward Voltage

1.7 V

Operating Temperature Range

-40 → +100°C

Maximum Operating Temperature

+100°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Forward Current

15mA

Product details

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays

You may be interested in