Technical Document
Specifications
Brand
Avago TechnologiesMaximum Data Rate
10MBd
Connector Shape
Round
Typical Rise Time
30ns
Number of Pins
6
Mounting Type
Through Hole
Dimensions
18.9 x 10.4 x 7.62mm
Connector Type
H Push in
Height
7.62mm
Length
18.9mm
Width
10.4mm
Product details
Fibre Optics, Avago Technologies
You may be interested in
Broadcom HFBR-2528Z 15Mbit/s 650nm Fibre Optic Receiver, Round, Push-in (H) ConnectorBrand: Broadcom
AED 138.81Each (ex VAT)
P.O.A.
Avago HFBR-2528 10MBd Fibre Optic Receiver, Round Push-in (H) Connector
1
P.O.A.
Avago HFBR-2528 10MBd Fibre Optic Receiver, Round Push-in (H) Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Broadcom HFBR-2528Z 15Mbit/s 650nm Fibre Optic Receiver, Round, Push-in (H) ConnectorBrand: Broadcom
AED 138.81Each (ex VAT)
Technical Document
Specifications
Brand
Avago TechnologiesMaximum Data Rate
10MBd
Connector Shape
Round
Typical Rise Time
30ns
Number of Pins
6
Mounting Type
Through Hole
Dimensions
18.9 x 10.4 x 7.62mm
Connector Type
H Push in
Height
7.62mm
Length
18.9mm
Width
10.4mm
Product details
Fibre Optics, Avago Technologies
You may be interested in
Broadcom HFBR-2528Z 15Mbit/s 650nm Fibre Optic Receiver, Round, Push-in (H) ConnectorBrand: Broadcom
AED 138.81Each (ex VAT)