Technical Document
Specifications
Brand
AveryLabel Type
High Visibility
Fixing Type
Adhesive
Printer Type
Inkjet Printer
Colour
White
Pack Quantity
100EA
Length
200mm
Width
60mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 175.92
AED 175.92 Each (ex VAT)
AED 184.72
AED 184.72 Each (inc. VAT)
Avery White Adhesive High Visibility Label Sheet, Pack of 100EA
1
AED 175.92
AED 175.92 Each (ex VAT)
AED 184.72
AED 184.72 Each (inc. VAT)
Avery White Adhesive High Visibility Label Sheet, Pack of 100EA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AveryLabel Type
High Visibility
Fixing Type
Adhesive
Printer Type
Inkjet Printer
Colour
White
Pack Quantity
100EA
Length
200mm
Width
60mm
Country of Origin
United Kingdom