Avery Transparent Adhesive Filing Address Label, Pack of 25

RS Stock No.: 456-2085Brand: AveryManufacturers Part No.: L7553-25
brand-logo
View all in Label Sheets

Technical Document

Specifications

Brand

Avery

Label Type

Filing

Fixing Type

Adhesive

Printer Type

Laser

Colour

Transparent

Pack Quantity

25

Length

22mm

Width

12.7mm

Country of Origin

United Kingdom

Product details

Laser Mini Labels

Mini address and clear labels
Ideal for addressing, filing, bar coding and labelling small items
Easy to format with most software packages
Suitable for laser printers (not suitable for inkjet printers)
Quantity supplied: 1200 (stock no. 456-2085)

You may be interested in
Avery Transparent Adhesive Multipurpose Label Sheet, Pack of 1200
AED 0.22Each (In a Pack of 1200) (ex VAT)

P.O.A.

Avery Transparent Adhesive Filing Address Label, Pack of 25

P.O.A.

Avery Transparent Adhesive Filing Address Label, Pack of 25

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Avery Transparent Adhesive Multipurpose Label Sheet, Pack of 1200
AED 0.22Each (In a Pack of 1200) (ex VAT)

Technical Document

Specifications

Brand

Avery

Label Type

Filing

Fixing Type

Adhesive

Printer Type

Laser

Colour

Transparent

Pack Quantity

25

Length

22mm

Width

12.7mm

Country of Origin

United Kingdom

Product details

Laser Mini Labels

Mini address and clear labels
Ideal for addressing, filing, bar coding and labelling small items
Easy to format with most software packages
Suitable for laser printers (not suitable for inkjet printers)
Quantity supplied: 1200 (stock no. 456-2085)

You may be interested in
Avery Transparent Adhesive Multipurpose Label Sheet, Pack of 1200
AED 0.22Each (In a Pack of 1200) (ex VAT)