Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AVK 300 Piece Plain Insert Kit AVK KIT, M4, M5, M6

RS Stock No.: 247-7581Brand: AVKManufacturers Part No.: AVK KIT
View all in Insert Kits

Technical Document

Specifications

Brand

AVK

Number of Pieces

300

Thread Size

M4, M5, M6

Installation Tool Included

Yes

Finish

Plain

Product details

AVK™ Threaded Insert Kits

The AVK™ threaded insert offers a convenient method of securing a threaded bush to thin sheet metal products.

Available in A-L™ Flanged and A-K™ Flush versions
Kit includes fixing tool, 100 each M4, M5 & M6 inserts, suitable mandrels and nose bushes, and full instructions
Supplied in durable compartment carry-case
Replacement mandrel kits include the appropriate nose bush

Supplied with

A-K™ Series Inserts content:
A-KS3T-470-2.0 - A-K M4 1ST Grip Insert - 100 Qty
A-KS3T-580-3.3 - A-K M5 1ST Grip Insert - 100 Qty
A-KS3T-610-4.2 - A-K M6 1ST Grip Insert - 100 Qty

A-L™ Series Inserts content:
A-LS3T-470-2.0 - A-L M4 1ST Grip Insert - 100 Qty
A-LS3T-580-3.3 - A-L M5 1ST Grip Insert - 100 Qty
A-LS3T-610-4.2 - A-L M6 1ST Grip Insert - 100 Qty

You may be interested in
AVK 300 Piece Plain Insert Kit, M4, M5, M6
AED 876.701 Kit (ex VAT)
Stock information temporarily unavailable.

P.O.A.

AVK 300 Piece Plain Insert Kit AVK KIT, M4, M5, M6

P.O.A.

AVK 300 Piece Plain Insert Kit AVK KIT, M4, M5, M6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
AVK 300 Piece Plain Insert Kit, M4, M5, M6
AED 876.701 Kit (ex VAT)

Technical Document

Specifications

Brand

AVK

Number of Pieces

300

Thread Size

M4, M5, M6

Installation Tool Included

Yes

Finish

Plain

Product details

AVK™ Threaded Insert Kits

The AVK™ threaded insert offers a convenient method of securing a threaded bush to thin sheet metal products.

Available in A-L™ Flanged and A-K™ Flush versions
Kit includes fixing tool, 100 each M4, M5 & M6 inserts, suitable mandrels and nose bushes, and full instructions
Supplied in durable compartment carry-case
Replacement mandrel kits include the appropriate nose bush

Supplied with

A-K™ Series Inserts content:
A-KS3T-470-2.0 - A-K M4 1ST Grip Insert - 100 Qty
A-KS3T-580-3.3 - A-K M5 1ST Grip Insert - 100 Qty
A-KS3T-610-4.2 - A-K M6 1ST Grip Insert - 100 Qty

A-L™ Series Inserts content:
A-LS3T-470-2.0 - A-L M4 1ST Grip Insert - 100 Qty
A-LS3T-580-3.3 - A-L M5 1ST Grip Insert - 100 Qty
A-LS3T-610-4.2 - A-L M6 1ST Grip Insert - 100 Qty

You may be interested in
AVK 300 Piece Plain Insert Kit, M4, M5, M6
AED 876.701 Kit (ex VAT)