AVK Plain, M6 Threaded Insert, 11.56mm diameter 10mm Depth 9.65mm

RS Stock No.: 194-398Brand: AVK
View all in Threaded Inserts

Technical Document

Specifications

Brand

AVK

Thread Size

M6

Flange Diameter

11.56mm

Fixing Hole Diameter

10mm

Body Outside Diameter

9.91mm

Body Depth

9.65mm

Finish

Plain

Thickness of Material Maximum

4.2mm

Thickness of Material Minimum

0.7mm

Country of Origin

United States

Product details

AVK™ Inserts

Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes

Clinchnuts & Thread Inserts

Stock information temporarily unavailable.

AED 129.88

AED 129.88 1 Bag of 100 (ex VAT)

AED 136.37

AED 136.37 1 Bag of 100 (inc. VAT)

AVK Plain, M6 Threaded Insert, 11.56mm diameter 10mm Depth 9.65mm

AED 129.88

AED 129.88 1 Bag of 100 (ex VAT)

AED 136.37

AED 136.37 1 Bag of 100 (inc. VAT)

AVK Plain, M6 Threaded Insert, 11.56mm diameter 10mm Depth 9.65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AVK

Thread Size

M6

Flange Diameter

11.56mm

Fixing Hole Diameter

10mm

Body Outside Diameter

9.91mm

Body Depth

9.65mm

Finish

Plain

Thickness of Material Maximum

4.2mm

Thickness of Material Minimum

0.7mm

Country of Origin

United States

Product details

AVK™ Inserts

Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes

Clinchnuts & Thread Inserts