AVK Plain, M8 Threaded Insert, 15.11mm diameter 13.5mm Depth 11.94mm

RS Stock No.: 194-382Brand: AVK
View all in Threaded Inserts

Technical Document

Specifications

Brand

AVK

Thread Size

M8

Flange Diameter

15.11mm

Fixing Hole Diameter

13.5mm

Body Outside Diameter

13.46mm

Body Depth

11.94mm

Finish

Plain

Thickness of Material Maximum

3.8mm

Thickness of Material Minimum

0.7mm

Country of Origin

United States

Product details

AVK™ Inserts

Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes

Clinchnuts & Thread Inserts

Stock information temporarily unavailable.

AED 99.17

AED 99.17 1 Bag of 50 (ex VAT)

AED 104.13

AED 104.13 1 Bag of 50 (inc. VAT)

AVK Plain, M8 Threaded Insert, 15.11mm diameter 13.5mm Depth 11.94mm

AED 99.17

AED 99.17 1 Bag of 50 (ex VAT)

AED 104.13

AED 104.13 1 Bag of 50 (inc. VAT)

AVK Plain, M8 Threaded Insert, 15.11mm diameter 13.5mm Depth 11.94mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AVK

Thread Size

M8

Flange Diameter

15.11mm

Fixing Hole Diameter

13.5mm

Body Outside Diameter

13.46mm

Body Depth

11.94mm

Finish

Plain

Thickness of Material Maximum

3.8mm

Thickness of Material Minimum

0.7mm

Country of Origin

United States

Product details

AVK™ Inserts

Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes

Clinchnuts & Thread Inserts