Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AVK Plain, M8 Threaded Insert, 17.4mm diameter 13.5mm Depth 11.94mm

RS Stock No.: 194-304Brand: AVK
View all in Threaded Inserts

Technical Document

Specifications

Brand

AVK

Thread Size

M8

Flange Diameter

17.4mm

Fixing Hole Diameter

13.5mm

Body Outside Diameter

13.46mm

Body Depth

11.94mm

Finish

Plain

Thickness of Material Maximum

3.8mm

Thickness of Material Minimum

0.7mm

Country of Origin

United States

Product details

AVK™ Inserts

Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes

Clinchnuts & Thread Inserts

Stock information temporarily unavailable.

AED 109.67

AED 109.67 1 Bag of 50 (ex VAT)

AED 115.15

AED 115.15 1 Bag of 50 (inc. VAT)

AVK Plain, M8 Threaded Insert, 17.4mm diameter 13.5mm Depth 11.94mm

AED 109.67

AED 109.67 1 Bag of 50 (ex VAT)

AED 115.15

AED 115.15 1 Bag of 50 (inc. VAT)

AVK Plain, M8 Threaded Insert, 17.4mm diameter 13.5mm Depth 11.94mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AVK

Thread Size

M8

Flange Diameter

17.4mm

Fixing Hole Diameter

13.5mm

Body Outside Diameter

13.46mm

Body Depth

11.94mm

Finish

Plain

Thickness of Material Maximum

3.8mm

Thickness of Material Minimum

0.7mm

Country of Origin

United States

Product details

AVK™ Inserts

Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes

Clinchnuts & Thread Inserts