Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AVK Galvanised, Yellow Passivated, M4 Steel Threaded Insert, 7.87mm diameter 6.75mm Depth 10.67mm

RS Stock No.: 247-7531Brand: AVKManufacturers Part No.: AVKAKS4-470-2.0
View all in Threaded Inserts

Technical Document

Specifications

Brand

AVK

Thread Size

M4

Flange Diameter

7.87mm

Fixing Hole Diameter

6.75mm

Body Outside Diameter

6.73mm

Body Depth

10.67mm

Material

Steel

Finish

Galvanised, Yellow Passivated

Thickness of Material Maximum

2mm

Thickness of Material Minimum

0.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

AVK Galvanised, Yellow Passivated, M4 Steel Threaded Insert, 7.87mm diameter 6.75mm Depth 10.67mm

P.O.A.

AVK Galvanised, Yellow Passivated, M4 Steel Threaded Insert, 7.87mm diameter 6.75mm Depth 10.67mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

AVK

Thread Size

M4

Flange Diameter

7.87mm

Fixing Hole Diameter

6.75mm

Body Outside Diameter

6.73mm

Body Depth

10.67mm

Material

Steel

Finish

Galvanised, Yellow Passivated

Thickness of Material Maximum

2mm

Thickness of Material Minimum

0.5mm

You may be interested in