AVK Plain, M4 Steel Threaded Insert, 9.91mm diameter 6.75mm Depth 7.75mm
Technical Document
Specifications
Brand
AVKThread Size
M4
Flange Diameter
9.91mm
Fixing Hole Diameter
6.75mm
Body Outside Diameter
6.73mm
Body Depth
7.75mm
Material
Steel
Finish
Plain
Thickness of Material Maximum
3.3mm
Thickness of Material Minimum
2mm
Product details
AVK™ Inserts
Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes
Clinchnuts & Thread Inserts
AED 117.81
AED 117.81 1 Bag of 100 (ex VAT)
AED 123.70
AED 123.70 1 Bag of 100 (inc. VAT)
1
AED 117.81
AED 117.81 1 Bag of 100 (ex VAT)
AED 123.70
AED 123.70 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AVKThread Size
M4
Flange Diameter
9.91mm
Fixing Hole Diameter
6.75mm
Body Outside Diameter
6.73mm
Body Depth
7.75mm
Material
Steel
Finish
Plain
Thickness of Material Maximum
3.3mm
Thickness of Material Minimum
2mm
Product details
AVK™ Inserts
Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes