AVX 22pF MLCC, 100V dc V, SMD

RS Stock No.: 135-6644Brand: AVXManufacturers Part No.: 08051A220JAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

22pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in
AVX 22pF MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
AVX 22pF MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

AED 39.38

AED 0.158 Each (In a Bag of 250) (ex VAT)

AED 41.35

AED 0.166 Each (In a Bag of 250) (inc. VAT)

AVX 22pF MLCC, 100V dc V, SMD

AED 39.38

AED 0.158 Each (In a Bag of 250) (ex VAT)

AED 41.35

AED 0.166 Each (In a Bag of 250) (inc. VAT)

AVX 22pF MLCC, 100V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
250 - 250AED 0.158AED 39.38
500 - 750AED 0.105AED 26.25
1000+AED 0.105AED 26.25
You may be interested in
AVX 22pF MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
AVX 22pF MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical Document

Specifications

Brand

AVX

Capacitance

22pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in
AVX 22pF MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
AVX 22pF MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)