Technical Document
Specifications
Brand
AVXCapacitance
33pF
Voltage
100V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dimensions
2.01 x 1.25 x 0.94mm
Length
2.01mm
Depth
1.25mm
Height
0.94mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
AED 420.00
AED 0.105 Each (On a Reel of 4000) (ex VAT)
AED 441.00
AED 0.11 Each (On a Reel of 4000) (inc. VAT)
4000
AED 420.00
AED 0.105 Each (On a Reel of 4000) (ex VAT)
AED 441.00
AED 0.11 Each (On a Reel of 4000) (inc. VAT)
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
| Quantity | Unit price | Per Reel |
|---|---|---|
| 4000 - 8000 | AED 0.105 | AED 420.00 |
| 12000+ | AED 0.105 | AED 420.00 |
Technical Document
Specifications
Brand
AVXCapacitance
33pF
Voltage
100V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dimensions
2.01 x 1.25 x 0.94mm
Length
2.01mm
Depth
1.25mm
Height
0.94mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
