Technical Document
Specifications
Brand
AVXCapacitance
47pF
Voltage
100V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dimensions
2.01 x 1.25 x 0.94mm
Length
2.01mm
Depth
1.25mm
Height
0.94mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom
AED 39.38
AED 0.158 Each (In a Bag of 250) (ex VAT)
AED 41.35
AED 0.166 Each (In a Bag of 250) (inc. VAT)
250
AED 39.38
AED 0.158 Each (In a Bag of 250) (ex VAT)
AED 41.35
AED 0.166 Each (In a Bag of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
250 - 1000 | AED 0.158 | AED 39.38 |
1250 - 2250 | AED 0.052 | AED 13.12 |
2500+ | AED 0.052 | AED 13.12 |
Technical Document
Specifications
Brand
AVXCapacitance
47pF
Voltage
100V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dimensions
2.01 x 1.25 x 0.94mm
Length
2.01mm
Depth
1.25mm
Height
0.94mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom