AVX 22μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.: 249-0437Brand: AVXManufacturers Part No.: TCQB226M006R0070E
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

AVX

Technology

Polymer

Capacitance

22µF

Voltage

6.3V dc

Dielectric Material Family

Polymer

Mounting Type

Surface Mount

Package/Case

1210 (3225M)

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 4,200.00

AED 2.10 Each (On a Reel of 2000) (ex VAT)

AED 4,410.00

AED 2.205 Each (On a Reel of 2000) (inc. VAT)

AVX 22μF Surface Mount Polymer Capacitor, 6.3V dc

AED 4,200.00

AED 2.10 Each (On a Reel of 2000) (ex VAT)

AED 4,410.00

AED 2.205 Each (On a Reel of 2000) (inc. VAT)

AVX 22μF Surface Mount Polymer Capacitor, 6.3V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AVX

Technology

Polymer

Capacitance

22µF

Voltage

6.3V dc

Dielectric Material Family

Polymer

Mounting Type

Surface Mount

Package/Case

1210 (3225M)

Country of Origin

Czech Republic