AXINDUS MN2XTREM Series White 2.5 mm² Hook Up Wire, 12 AWG, 2.5 mm², 100m, Cross Linked Polyolefin Insulation, MN2XT25BL

RS Stock No.: 259-2345Brand: AXINDUSManufacturers Part No.: MN2XT25BL
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

2.5 mm²

Sheath Colour

White

American Wire Gauge

12 AWG

Core Strands

2.5 mm²

Length

100m

Insulation material

Cross Linked Polyolefin

CPR Certification

Eca

Series

MN2XTREM

Hook Up Wire Type

Harsh Environment

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 1,127.38

AED 1,127.38 1 Reel of 100 Metres (ex VAT)

AED 1,183.75

AED 1,183.75 1 Reel of 100 Metres (inc. VAT)

AXINDUS MN2XTREM Series White 2.5 mm² Hook Up Wire, 12 AWG, 2.5 mm², 100m, Cross Linked Polyolefin Insulation, MN2XT25BL

AED 1,127.38

AED 1,127.38 1 Reel of 100 Metres (ex VAT)

AED 1,183.75

AED 1,183.75 1 Reel of 100 Metres (inc. VAT)

AXINDUS MN2XTREM Series White 2.5 mm² Hook Up Wire, 12 AWG, 2.5 mm², 100m, Cross Linked Polyolefin Insulation, MN2XT25BL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

2.5 mm²

Sheath Colour

White

American Wire Gauge

12 AWG

Core Strands

2.5 mm²

Length

100m

Insulation material

Cross Linked Polyolefin

CPR Certification

Eca

Series

MN2XTREM

Hook Up Wire Type

Harsh Environment

Country of Origin

Turkey