Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AXINDUS, 100m, RG214/U Coaxial, Unterminated50 Ω

RS Stock No.: 226-873Brand: AXINDUSManufacturers Part No.: RG214U1
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

AXINDUS

Terminated/Unterminated

Unterminated

Coaxial Type

RG214/U

Outer Diameter

10.8mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

10.3 dB/100m @ 200MHz, 15.4 dB/100m @ 400MHz, 23.3 dB/100m @ 800MHz, 26.6 dB/100m @ 1GHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Fire Behaviour

Flame Retardant, Self-extinguishing

Core Strands

7/0.75

Capacitance

100pF/m

Conductor Material

Silver Plated Copper

Size of Strands

0.75 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-10 → +70 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Shielding

Double Braid - Silver Plated Copper

Insulation material

PE

Velocity ratio

66%

Minimum Operating Temperature

-10°C

Standards Met

IEC 60332-1

Country of Origin

Italy

Product details

RG213U and RG214U coaxial cables

RG coaxial cables, 50 Ohms.
For RF (Radio Frequency) signal transmission and IT networks.

Standards

MIL-C-17

You may be interested in
RS PRO, 100m, RG214/U Coaxial, Unterminated50 Ω
AED 3,989.341 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

AED 3,809.82

AED 3,809.82 1 Reel of 100 Metres (ex VAT)

AED 4,000.31

AED 4,000.31 1 Reel of 100 Metres (inc. VAT)

AXINDUS, 100m, RG214/U Coaxial, Unterminated50 Ω

AED 3,809.82

AED 3,809.82 1 Reel of 100 Metres (ex VAT)

AED 4,000.31

AED 4,000.31 1 Reel of 100 Metres (inc. VAT)

AXINDUS, 100m, RG214/U Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m, RG214/U Coaxial, Unterminated50 Ω
AED 3,989.341 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

AXINDUS

Terminated/Unterminated

Unterminated

Coaxial Type

RG214/U

Outer Diameter

10.8mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

10.3 dB/100m @ 200MHz, 15.4 dB/100m @ 400MHz, 23.3 dB/100m @ 800MHz, 26.6 dB/100m @ 1GHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Fire Behaviour

Flame Retardant, Self-extinguishing

Core Strands

7/0.75

Capacitance

100pF/m

Conductor Material

Silver Plated Copper

Size of Strands

0.75 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-10 → +70 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Shielding

Double Braid - Silver Plated Copper

Insulation material

PE

Velocity ratio

66%

Minimum Operating Temperature

-10°C

Standards Met

IEC 60332-1

Country of Origin

Italy

Product details

RG213U and RG214U coaxial cables

RG coaxial cables, 50 Ohms.
For RF (Radio Frequency) signal transmission and IT networks.

Standards

MIL-C-17

You may be interested in
RS PRO, 100m, RG214/U Coaxial, Unterminated50 Ω
AED 3,989.341 Reel of 100 Metres (ex VAT)