Technical Document
Specifications
Brand
AXINDUSGender
Female
Termination Method
Crimp
IP Rating
IP67
Current Rating
30A
Voltage Rating
1000 V
Plug/Socket
Socket
Thread Size
4 mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Italy
AED 54.65
AED 54.65 Each (ex VAT)
AED 57.38
AED 57.38 Each (inc. VAT)
AXINDUS Female, Solar Connector, Rated At 30A, 1000 V 4 mm
1
AED 54.65
AED 54.65 Each (ex VAT)
AED 57.38
AED 57.38 Each (inc. VAT)
AXINDUS Female, Solar Connector, Rated At 30A, 1000 V 4 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AXINDUSGender
Female
Termination Method
Crimp
IP Rating
IP67
Current Rating
30A
Voltage Rating
1000 V
Plug/Socket
Socket
Thread Size
4 mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Italy