Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AXINDUS Solar Cable 4 mm² CSA Flame Retardant, -40 → 90 °C 500m Black

RS Stock No.: 267-6759Brand: AXINDUSManufacturers Part No.: Z2Z2K4N5
brand-logo
View all in Solar Cable

Technical Document

Specifications

Brand

AXINDUS

Fire Behaviour

Flame Retardant

Cross Sectional Area

4 mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

Solar Cable Type

AD8

Cable Shape

Round

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Voltage Rating

1KV

Length

500m

Standards Met

EN 50618

Operating Temperature Range

-40 → 90 °C

Stock information temporarily unavailable.

AED 3,930.88

AED 3,930.88 1 Reel of 500 Metres (ex VAT)

AED 4,127.42

AED 4,127.42 1 Reel of 500 Metres (inc. VAT)

AXINDUS Solar Cable 4 mm² CSA Flame Retardant, -40 → 90 °C 500m Black

AED 3,930.88

AED 3,930.88 1 Reel of 500 Metres (ex VAT)

AED 4,127.42

AED 4,127.42 1 Reel of 500 Metres (inc. VAT)

AXINDUS Solar Cable 4 mm² CSA Flame Retardant, -40 → 90 °C 500m Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

AXINDUS

Fire Behaviour

Flame Retardant

Cross Sectional Area

4 mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

Solar Cable Type

AD8

Cable Shape

Round

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Voltage Rating

1KV

Length

500m

Standards Met

EN 50618

Operating Temperature Range

-40 → 90 °C