Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BACO BACO Series Contact Block, 600V, 1NC

RS Stock No.: 260-154Brand: BACOManufacturers Part No.: 33E01
brand-logo

Technical Document

Specifications

Brand

BACO

Block Type

Contact Block

Voltage Rating

600V

Series

BACO

Contact Configuration

1NC

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

Product details

Contact Blocks N/O or N/C

Double break self cleaning silver contacts rated at 6A
Current rating AC15: 3A@230Vac
Current rating DC13: 1.5A@24Vdc
Operating temperature -30 to 60°C
Cable acceptance 2x2.5mm

Approvals

UL,CSA,NEMKO,DEMKO

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

You may be interested in
BACO BACO Series Contact Block, 600V, 1NC
AED 124.421 Pack of 5 (ex VAT)
1NC contact block for industrial switch
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 148.85

AED 148.85 1 Pack of 5 (ex VAT)

AED 156.29

AED 156.29 1 Pack of 5 (inc. VAT)

BACO BACO Series Contact Block, 600V, 1NC

AED 148.85

AED 148.85 1 Pack of 5 (ex VAT)

AED 156.29

AED 156.29 1 Pack of 5 (inc. VAT)

BACO BACO Series Contact Block, 600V, 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 148.85
5 - 9AED 144.10
10+AED 137.70
You may be interested in
BACO BACO Series Contact Block, 600V, 1NC
AED 124.421 Pack of 5 (ex VAT)
1NC contact block for industrial switch
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

BACO

Block Type

Contact Block

Voltage Rating

600V

Series

BACO

Contact Configuration

1NC

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

Product details

Contact Blocks N/O or N/C

Double break self cleaning silver contacts rated at 6A
Current rating AC15: 3A@230Vac
Current rating DC13: 1.5A@24Vdc
Operating temperature -30 to 60°C
Cable acceptance 2x2.5mm

Approvals

UL,CSA,NEMKO,DEMKO

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

You may be interested in
BACO BACO Series Contact Block, 600V, 1NC
AED 124.421 Pack of 5 (ex VAT)
1NC contact block for industrial switch
P.O.A.Each (In a Pack of 5) (ex VAT)