BACO BACO Series Contact Block, 600V, 1NC

RS Stock No.: 260-227Brand: BACOManufacturers Part No.: 33S01
brand-logo

Technical Document

Specifications

Brand

BACO

Block Type

Contact Block

Voltage Rating

600V

Series

BACO

Contact Configuration

1NC

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

Country of Origin

Poland

Product details

LBX Contact Blocks N/O or N/C

Contact blocks to suit the LBX range of control stations

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

You may be interested in
BACO BACO Series Contact Block, 600V, 1NC
AED 161.791 Pack of 5 (ex VAT)
Stock information temporarily unavailable.

AED 124.42

AED 124.42 1 Pack of 5 (ex VAT)

AED 130.64

AED 130.64 1 Pack of 5 (inc. VAT)

BACO BACO Series Contact Block, 600V, 1NC

AED 124.42

AED 124.42 1 Pack of 5 (ex VAT)

AED 130.64

AED 130.64 1 Pack of 5 (inc. VAT)

BACO BACO Series Contact Block, 600V, 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 124.42
5 - 9AED 120.59
10+AED 113.98
You may be interested in
BACO BACO Series Contact Block, 600V, 1NC
AED 161.791 Pack of 5 (ex VAT)

Technical Document

Specifications

Brand

BACO

Block Type

Contact Block

Voltage Rating

600V

Series

BACO

Contact Configuration

1NC

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

Country of Origin

Poland

Product details

LBX Contact Blocks N/O or N/C

Contact blocks to suit the LBX range of control stations

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

You may be interested in
BACO BACO Series Contact Block, 600V, 1NC
AED 161.791 Pack of 5 (ex VAT)