Technical Document
Specifications
Brand
BACOSeries
BACO
Cutout Diameter
22mm
Pilot Light Colour
Red
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP65
Mounting Type
Panel Mount
Country of Origin
France
Product details
Pilot Light Head
Supplied with
333E Clip
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
AED 18.48
AED 18.48 Each (ex VAT)
AED 19.40
AED 19.40 Each (inc. VAT)
1
AED 18.48
AED 18.48 Each (ex VAT)
AED 19.40
AED 19.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 18.48 |
5 - 9 | AED 18.11 |
10+ | AED 17.43 |
Technical Document
Specifications
Brand
BACOSeries
BACO
Cutout Diameter
22mm
Pilot Light Colour
Red
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP65
Mounting Type
Panel Mount
Country of Origin
France
Product details
Pilot Light Head
Supplied with
333E Clip
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.