Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BACO Series Red Spring Return Push Button Head, 22mm Cutout, IP66

RS Stock No.: 769-3659Brand: BACOManufacturers Part No.: L21AA01Distrelec Article No.: 13605913
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Body/Fixing Collar Included

No

Distrelec Product Id

13605913

Country of Origin

France

Product details

Push Button Heads Spring Return

Push button heads are available as separate units to provide maximum flexibility for numerous possible solutions. The push button heads have an integrated anti rotation tab which retracts when it is not required. The insulating material of the head ensures electrical safety and the design of the push button ensures it is clearly visible and ergonomic.

22mm cut out diameter
Spring return, flush
To be used with a clip and electrical contact blocks
Plastic chrome bezel
Equipped with locking ring
IP66 ingress protection

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Stock information temporarily unavailable.

AED 41.21

AED 41.21 Each (ex VAT)

AED 43.27

AED 43.27 Each (inc. VAT)

BACO Series Red Spring Return Push Button Head, 22mm Cutout, IP66

AED 41.21

AED 41.21 Each (ex VAT)

AED 43.27

AED 43.27 Each (inc. VAT)

BACO Series Red Spring Return Push Button Head, 22mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 41.21
5 - 9AED 39.85
10+AED 37.85

Technical Document

Specifications

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Body/Fixing Collar Included

No

Distrelec Product Id

13605913

Country of Origin

France

Product details

Push Button Heads Spring Return

Push button heads are available as separate units to provide maximum flexibility for numerous possible solutions. The push button heads have an integrated anti rotation tab which retracts when it is not required. The insulating material of the head ensures electrical safety and the design of the push button ensures it is clearly visible and ergonomic.

22mm cut out diameter
Spring return, flush
To be used with a clip and electrical contact blocks
Plastic chrome bezel
Equipped with locking ring
IP66 ingress protection

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.