BACO BACO Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

RS Stock No.: 260-205Brand: BACOManufacturers Part No.: L21KA03
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

BACO

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

BACO

Angle of Throw

45°

Country of Origin

France

Product details

Selector Switches

Key version uses Ronis455 key form (all locks and keys cut to same profile)
Key removal in the 'O' position only

Supplied with

Two keys and a 333E clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Stock information temporarily unavailable.

AED 83.79

AED 83.79 Each (ex VAT)

AED 87.98

AED 87.98 Each (inc. VAT)

BACO BACO Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

AED 83.79

AED 83.79 Each (ex VAT)

AED 87.98

AED 87.98 Each (inc. VAT)

BACO BACO Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 83.79
5 - 9AED 81.27
10+AED 77.91

Technical Document

Specifications

Brand

BACO

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

BACO

Angle of Throw

45°

Country of Origin

France

Product details

Selector Switches

Key version uses Ronis455 key form (all locks and keys cut to same profile)
Key removal in the 'O' position only

Supplied with

Two keys and a 333E clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.