BACO BACO Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

RS Stock No.: 259-968Brand: BACOManufacturers Part No.: L21ML30
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

BACO

Actuator Colour

Black

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

BACO

Angle of Throw

45°

Country of Origin

France

Product details

Selector Lever Operated

Handle can be illuminated to show switch position
2 position version operates both contacts in one position
3 position version operates one contact in position one, the other in position two
Anti-rotation ring included

Supplied with

333E clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

You may be interested in
3-position lever valve operator
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 91.04

AED 91.04 Each (ex VAT)

AED 95.59

AED 95.59 Each (inc. VAT)

BACO BACO Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

AED 91.04

AED 91.04 Each (ex VAT)

AED 95.59

AED 95.59 Each (inc. VAT)

BACO BACO Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 91.04
5 - 9AED 88.20
10+AED 84.42
You may be interested in
3-position lever valve operator
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

BACO

Actuator Colour

Black

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

BACO

Angle of Throw

45°

Country of Origin

France

Product details

Selector Lever Operated

Handle can be illuminated to show switch position
2 position version operates both contacts in one position
3 position version operates one contact in position one, the other in position two
Anti-rotation ring included

Supplied with

333E clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

You may be interested in
3-position lever valve operator
P.O.A.Each (ex VAT)