BACO Red Reset Flag Push Button Head, 22mm Cutout, IP66

RS Stock No.: 260-025Brand: BACOManufacturers Part No.: L22DU01A
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Reset Flag

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Diameter

54mm

Illuminated

No

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Mushroom Push Buttons

Range available in pull reset, turn reset, key reset, illuminated and spring return
Key version uses Ronis455 key form (all locks and keys cut to same profile)
Twist to release
Key version includes anti-vibration ring

Supplied with

333E Clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 201.39

AED 201.39 Each (ex VAT)

AED 211.46

AED 211.46 Each (inc. VAT)

BACO Red Reset Flag Push Button Head, 22mm Cutout, IP66

AED 201.39

AED 201.39 Each (ex VAT)

AED 211.46

AED 211.46 Each (inc. VAT)

BACO Red Reset Flag Push Button Head, 22mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 201.39
5 - 9AED 195.09
10+AED 184.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Reset Flag

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Diameter

54mm

Illuminated

No

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Mushroom Push Buttons

Range available in pull reset, turn reset, key reset, illuminated and spring return
Key version uses Ronis455 key form (all locks and keys cut to same profile)
Twist to release
Key version includes anti-vibration ring

Supplied with

333E Clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in