BACO Red Stop, Turn to Reset Push Button Head, 22mm Cutout, IP66

RS Stock No.: 259-996Brand: BACOManufacturers Part No.: L22ED01B
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Stop, Turn to Reset

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Diameter

40mm

Illuminated

No

Terminal Type

Quick Connect

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Poland

Product details

Mushroom Push Buttons

Range available in pull reset, turn reset, key reset, illuminated and spring return
Key version uses Ronis455 key form (all locks and keys cut to same profile)
Twist to release
Key version includes anti-vibration ring

Supplied with

333E Clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Stock information temporarily unavailable.

AED 89.41

AED 89.41 Each (ex VAT)

AED 93.88

AED 93.88 Each (inc. VAT)

BACO Red Stop, Turn to Reset Push Button Head, 22mm Cutout, IP66

AED 89.41

AED 89.41 Each (ex VAT)

AED 93.88

AED 93.88 Each (inc. VAT)

BACO Red Stop, Turn to Reset Push Button Head, 22mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 89.41
5 - 9AED 86.89
10+AED 81.85

Technical Document

Specifications

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Stop, Turn to Reset

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Diameter

40mm

Illuminated

No

Terminal Type

Quick Connect

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Poland

Product details

Mushroom Push Buttons

Range available in pull reset, turn reset, key reset, illuminated and spring return
Key version uses Ronis455 key form (all locks and keys cut to same profile)
Twist to release
Key version includes anti-vibration ring

Supplied with

333E Clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.