Technical Document
Specifications
Brand
BACOSeries
LBX1
Push Button Material
Plastic
Contact Configuration
SPST
IP Rating
IP66
Length
58.9mm
Depth
47.9mm
Country of Origin
France
Product details
Start and Stop Switches, Single, LBX Series
Flush push button with spring return
Dimensions of base: 74(H)x74(W)x47.9(D) mm
Approvals
IEC 60947-5-1
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
AED 176.14
AED 176.14 Each (ex VAT)
AED 184.95
AED 184.95 Each (inc. VAT)
1
AED 176.14
AED 176.14 Each (ex VAT)
AED 184.95
AED 184.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 176.14 |
5 - 9 | AED 170.84 |
10+ | AED 163.43 |
Technical Document
Specifications
Brand
BACOSeries
LBX1
Push Button Material
Plastic
Contact Configuration
SPST
IP Rating
IP66
Length
58.9mm
Depth
47.9mm
Country of Origin
France
Product details
Start and Stop Switches, Single, LBX Series
Flush push button with spring return
Dimensions of base: 74(H)x74(W)x47.9(D) mm
Approvals
IEC 60947-5-1
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.