Technical Document
Specifications
Brand
BACOPush Button Colour
Green, Red
Contact Configuration
SPDT
Enclosure Material
Plastic
IP Rating
IP66
Cutout Diameter
22mm
Push Button Actuation
Spring Return
Terminal Type
Screw
Maximum AC Voltage
690V
Maximum Current
10A
Country of Origin
France
Product details
Start and Stop Switch, Double, LBX Series
Flush push button with spring return
Dimensions of base: 107(H)x74(W)x47.9(D) mm
Approvals
IEC 60947-5-1
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
AED 268.22
AED 268.22 Each (ex VAT)
AED 281.63
AED 281.63 Each (inc. VAT)
1
AED 268.22
AED 268.22 Each (ex VAT)
AED 281.63
AED 281.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BACOPush Button Colour
Green, Red
Contact Configuration
SPDT
Enclosure Material
Plastic
IP Rating
IP66
Cutout Diameter
22mm
Push Button Actuation
Spring Return
Terminal Type
Screw
Maximum AC Voltage
690V
Maximum Current
10A
Country of Origin
France
Product details
Start and Stop Switch, Double, LBX Series
Flush push button with spring return
Dimensions of base: 107(H)x74(W)x47.9(D) mm
Approvals
IEC 60947-5-1
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.